- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776244-3
1776244-3
TE Connectivity / AMP Brand
Vert Side Wire Entry, 5.0mm, B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Vert Side Wire Entry, 5.0mm, B
Product Highlights:
- Connector
- Type of Connector = Wire Receptacle
- Housing Color = Blue
- Not Side Stackable
- Without Screw Flange
Search Keywords: 17762443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776244-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,200
$1.205
2,400
$0.742
3,600
$0.587
4,800 +
$0.575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments