- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776244-2
1776244-2
TE Connectivity / AMP Brand
Wire-To-Board Terminal Block - 5 mm - 2 Positions - 22 AWG - 14 AWG - 2 mm² - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 5 mm - 2 Positions - 22 AWG - 14 AWG - 2 mm² - Screw.
Product Highlights:
- Connector
- Housing Color = Blue
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 17762442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776244-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,806
Can Ship immediately
On Order:
6,400
can ship 6/19/26
Minimum Order Quantity:
800
Order Increment:
800
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.5134
800
$0.4667
1,600
$0.4364
3,200
$0.4342
5,600
$0.3996
8,000
$0.3976
10,400
$0.3956
15,200
$0.3936
25,600 +
$0.3917
Click for Quote
Log in
to unlock special pricing