Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776231-5

35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5
Product Highlights:
  • Header Assembly
  • Number of Positions = 35
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • With Gasket
Search Keywords: 17762315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-776231-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    32
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    35
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    17/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776231-5 RoHS compliant?
Yes, 1-776231-5 is RoHS compliant.
What is the lead time for 1-776231-5?
The standard lead time for 1-776231-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Can Ship immediately
13 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.99
5
$22.42
10
$19.94
32
$17.26
64
$16.95
128
$16.72
256 +
$15.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!