- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776231-1
TE Connectivity / AMP Brand
1-776231-1
Rectangular Power Connector - 35 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 mm - Header.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Vertical Mount Angle
- With Gasket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776231-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:-40 to 125 °C