- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776230-4
TE Connectivity / AMP Brand
1-776230-4
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Connector Style = Header - Pin
- Contact Gender = Pin
- 4.00 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776230-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
32 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C