- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776230-1
1-776230-1
TE Connectivity / AMP Brand
The 1-776230-1 is a 35-position, sealed, vertical PCB mount header from the AMPSEAL connector series with gold-plated contacts ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 1-776230-1 is a 35-position, sealed, vertical PCB mount header from the AMPSEAL connector series with gold-plated contacts.
Product Highlights:
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Vertical Mount Angle
- Without Gasket
Search Keywords: 17762301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
373
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$17.18
32
$15.44
64
$14.73
128
$14.00
256
$11.40
512
$11.02
1,024 +
$11.00
Click for Quote
Log in
to unlock special pricing