- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776200-5
TE Connectivity / AMP Brand
1-776200-5
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 4.00 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-776200-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | PL |
| Number of Contacts: | 23 |
| Termination Method: | Solder |