Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776200-4

23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 4.00 mm Centerline
Search Keywords: 17762004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776200-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Wire to Board
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 23
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776200-4 RoHS compliant?
Yes, 1-776200-4 is RoHS compliant.
What is the lead time for 1-776200-4?
The standard lead time for 1-776200-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
140   can ship 12/21/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.00
10
$21.94
25
$21.89
50
$21.83
100
$13.44
150
$10.64
200 +
$10.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!