- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1776186-1
TE Connectivity / AMP Brand
1776186-1
PASSTHROUGH RECEPTACLE ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Style = Receptacle
- Not Shielded
- Wire Termination = No
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776186-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | RCP |
| Number of Contacts: | 8 |
| Operating Temperature: | -55 to 105 °C |