- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-776180-5
1-776180-5
TE Connectivity / AMP Brand
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 5
Product Highlights:
- Connector
- Preloaded
- Connector Style = Header - Pin
- Contact Type = Pin
- 4.00 mm Centerline
Search Keywords: 17761805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776180-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Number of Contacts:35
-
Maximum Voltage Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Manufacturer Stock:
284
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$28.03
10
$27.96
25
$27.89
40
$27.82
80
$17.12
120
$13.56
160 +
$13.28
Click for Quote
Log in
to unlock special pricing