- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776180-2
TE Connectivity / AMP Brand
1-776180-2
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 2
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 4.00 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-776180-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 35 |
| Termination Method: | Solder |