- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776180-1
TE Connectivity / AMP Brand
1-776180-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Product Highlights:
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Without Gasket
Search Keywords: 17761801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776180-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-776180-1 RoHS compliant?
Yes, 1-776180-1 is RoHS compliant.
What is the lead time for 1-776180-1?
The standard lead time for 1-776180-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,162
Can Ship immediately
Minimum Order Quantity:
4
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
4
$19.04
10
$18.48
32
$17.54
64
$16.99
128
$16.43
256
$13.35
512 +
$11.94
Click for Quote
Log in
to unlock special pricing