- Home ›
- All Products›
- 1776167-8
TE Connectivity / AMP Brand
1776167-8
8P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
8P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776167-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Housing Material:High Temperature Polyamide
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Frequently Asked Questions
Is 1776167-8 RoHS compliant?
Yes, 1776167-8 is RoHS compliant.
What is the lead time for 1776167-8?
The standard lead time for 1776167-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$25.44
200
$13.47
300
$9.48
400 +
$9.29
Click for Quote
Log in
to unlock special pricing