- Home ›
- All Products›
- 1776167-5
TE Connectivity / AMP Brand
1776167-5
5P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
5P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761675
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776167-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Terminal Block Connector Type: | Header |
| Number of Rows: | 2 |
| Housing Material: | High Temperature Polyamide |
| Contact Mating Area Plating Material: | Tin |
| Contact Current Rating (Max): | 15 A |
| Connector Mounting Type: | Board Mount |
| Contact Base Material: | Copper Alloy |
| Number of Positions: | 5 |
| Connector System: | Wire-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .2 in, 5.08 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Operating Voltage: | 300 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Primary Product Color: | Black |
| Stacking Configuration: | Side Stackable |
| Product Orientation: | Right Angle |
Tools/3D Models
+
Frequently Asked Questions
Is 1776167-5 RoHS compliant?
Yes, 1776167-5 is RoHS compliant.
What is the lead time for 1776167-5?
The standard lead time for 1776167-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
150
$9.08
300
$5.60
450
$4.43
600 +
$4.33
Click for Quote
Log in
to unlock special pricing