Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776165-5

5P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761655
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776165-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Terminal Block Connector Type:
    Header
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    5
  • Number of Rows:
    2
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    High Temperature Polyamide
  • Contact Current Rating (Max):
    15 A
  • Header Type:
    Fully Shrouded
  • Contact Base Material:
    Copper Magnesium
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Product Orientation:
    Vertical
  • Primary Product Color:
    Black
  • Stacking Configuration:
    Side Stackable
  • Operating Voltage:
    300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776165-5 RoHS compliant?
Yes, 1776165-5 is RoHS compliant.
What is the lead time for 1776165-5?
The standard lead time for 1776165-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
150
$5.35
300
$3.30
450
$2.61
600 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!