Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776165-3

3P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761653
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776165-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Current Rating (Max):
    15 A
  • Number of Positions:
    3
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    High Temperature Polyamide
  • Terminal Block Connector Type:
    Header
  • Number of Rows:
    2
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Copper Magnesium
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Product Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Stacking Configuration:
    Side Stackable
  • Primary Product Color:
    Black
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776165-3 RoHS compliant?
Yes, 1776165-3 is RoHS compliant.
What is the lead time for 1776165-3?
The standard lead time for 1776165-3 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
200
$2.47
400
$1.85
600
$1.73
800 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!