- Home ›
- All Products›
- 1776164-3
TE Connectivity / AMP Brand
1776164-3
3P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776164-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Number of Positions:3
-
Housing Material:High Temperature Polyamide
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Frequently Asked Questions
Is 1776164-3 RoHS compliant?
Yes, 1776164-3 is RoHS compliant.
What is the lead time for 1776164-3?
The standard lead time for 1776164-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
200
$2.47
400
$1.85
600
$1.73
800 +
$1.69
Click for Quote
Log in
to unlock special pricing