- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-776163-5
1-776163-5
TE Connectivity / AMP Brand
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 5
Product Highlights:
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Right Angle Mount Angle
- With Gasket
Search Keywords: 17761635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-776163-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
On Order:
320
can ship 7/10/26
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$14.73
10
$14.55
32
$14.25
64
$13.96
128
$13.54
256
$13.39
512 +
$13.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT