Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776163-4

Rectangular Power Connector - Right Angle - 35 Contacts - AMPSEAL Series - PCB Mount - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Right Angle - 35 Contacts - AMPSEAL Series - PCB Mount - Through Hole.
Search Keywords: 17761634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-776163-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 35
Termination Method: Solder
Maximum Current Rating: 17/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776163-4 RoHS compliant?
Yes, 1-776163-4 is RoHS compliant.
What is the lead time for 1-776163-4?
The standard lead time for 1-776163-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 768
Can Ship immediately
Manufacturer Stock:
11,928 can ship
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.12
5
$12.82
10
$12.67
32
$12.42
64
$11.86
128
$11.69
256 +
$10.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!