Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-776163-2

35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2
Product Highlights:
  • Header Assembly
  • Number of Positions = 35
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Right Angle Mount Angle
  • With Gasket
Search Keywords: 17761632
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-776163-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    35
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-776163-2 RoHS compliant?
Yes, 1-776163-2 is RoHS compliant.
What is the lead time for 1-776163-2?
The standard lead time for 1-776163-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Can Ship immediately
Manufacturer Stock:
4,381 can ship
13 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.29
5
$17.14
10
$16.65
32
$15.82
64
$15.33
128
$14.83
256 +
$14.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!