Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776155-6

6P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776155-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Positions: 6
Connector System: Wire-to-Board
Terminal Block Connector Type: Header
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material: Tin
Number of Rows: 1
Contact Base Material: Copper Alloy
Housing Material: High Temperature Polyamide
Contact Current Rating (Max): 15 A
Connector Mounting Type: Board Mount
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .3 in, 7.62 mm
Circuit Application: Power & Signal
Operating Voltage: 300 VAC
Termination Method to Printed Circuit Board: Through Hole - Solder
Primary Product Color: Black
Termination Post & Tail Length: .138 in, 3.5 mm
Product Orientation: Right Angle
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776155-6 RoHS compliant?
Yes, 1776155-6 is RoHS compliant.
What is the lead time for 1776155-6?
The standard lead time for 1776155-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$4.43
200
$3.32
300
$3.10
400 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!