Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776155-2

2P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P TERMI-BLOK HDR,HIGH TEMP
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 17761552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776155-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Mating Area Plating Material: Tin
Packaging Quantity: 1
Number of Rows: 1
Contact Current Rating (Max): 15 A
Connector & Contact Terminates To: Printed Circuit Board
Housing Material: High Temperature Polyamide
Contact Base Material: Copper Alloy
Terminal Block Connector Type: Header
Connector System: Wire-to-Board
Connector Mounting Type: Board Mount
Number of Positions: 2
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .3 in, 7.62 mm
Circuit Application: Power & Signal
Product Orientation: Right Angle
Termination Post & Tail Length: .138 in, 3.5 mm
Stacking Configuration: Side Stackable
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 300 VAC
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776155-2 RoHS compliant?
Yes, 1776155-2 is RoHS compliant.
What is the lead time for 1776155-2?
The standard lead time for 1776155-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
200
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.8772
400
$0.8422
600
$0.8217
1,000
$0.6159
2,600
$0.5793
5,000
$0.4773
7,600
$0.4481
10,000 +
$0.4086
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!