- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1776149-2
TE Connectivity / AMP Brand
1776149-2
Conn Shrouded Header (2 Sides) HDR 2 POS 7.5mm Solder ST Top Entry Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header (2 Sides) HDR 2 POS 7.5mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 17761492
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776149-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Shrouded Header (2 Sides) |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 7.5 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1776149-2 RoHS compliant?
Yes, 1776149-2 is RoHS compliant.
What is the lead time for 1776149-2?
The standard lead time for 1776149-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
200
$0.827
400
$0.801
1,000
$0.582
2,600
$0.549
5,000
$0.455
7,600
$0.452
10,000
$0.395
15,000 +
$0.394
Click for Quote
Log in
to unlock special pricing