- Home ›
- All Products›
- 1776148-9
1776148-9
TE Connectivity / AMP Brand
9P TERMI-BLOK HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776148-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Housing Material:High Temperature Polyamide
-
Header Type:Fully Shrouded
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Stacking Configuration:Side Stackable
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.75
100
$3.74
300
$3.48
500
$2.57
1,000
$1.87
2,500
$1.82
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing