Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776148-4

4P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761484
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776148-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544700000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Connector & Contact Terminates To: Printed Circuit Board
Terminal Block Connector Type: Header
Number of Rows: 1
Housing Material: High Temperature Polyamide
Contact Mating Area Plating Material: Tin
Number of Positions: 4
Connector System: Wire-to-Board
Contact Current Rating (Max): 15 A
Connector Mounting Type: Board Mount
Header Type: Fully Shrouded
Contact Base Material: Copper Magnesium
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .197 in, 5 mm
Circuit Application: Power & Signal
Operating Voltage: 300 VAC
Termination Post & Tail Length: .138 in, 3.5 mm
Stacking Configuration: Side Stackable
Product Orientation: Right Angle
Termination Method to Printed Circuit Board: Through Hole - Solder
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776148-4 RoHS compliant?
Yes, 1776148-4 is RoHS compliant.
What is the lead time for 1776148-4?
The standard lead time for 1776148-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$1.852
300
$1.769
600
$1.284
1,050
$0.976
2,550
$0.923
5,100
$0.765
7,500
$0.742
10,050 +
$0.664
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!