- Home ›
- All Products›
- 1776148-2
TE Connectivity / AMP Brand
1776148-2
2P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776148-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:9A991
-
Supplier's Standard Package:
300 -
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Housing Material:High Temperature Polyamide
-
Contact Current Rating (Max):15 A
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Number of Positions:2
-
Header Type:Fully Shrouded
-
Contact Base Material:Copper Magnesium
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder