Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776147-8

8P EUROSTYLE HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
8P EUROSTYLE HDR,HIGH TEMP
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 17761478
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776147-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Terminal Block Connector Type: Header
Stacked Levels: Without
Contact Mating Area Plating Material: Tin
Contact Base Material: Copper Alloy
Connector Mounting Type: Board Mount
Number of Positions: 8
Number of Rows: 1
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Housing Material: High Temperature Polyamide
Contact Current Rating (Max): 15 A
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .2 in, 5.08 mm
Circuit Application: Power & Signal
Primary Product Color: Black
Operating Voltage: 300 VAC
Termination Post & Tail Length: .138 in, 3.5 mm
Product Orientation: Vertical
Stacking Configuration: Side Stackable
Termination Method to Printed Circuit Board: Through Hole - Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776147-8 RoHS compliant?
Yes, 1776147-8 is RoHS compliant.
What is the lead time for 1776147-8?
The standard lead time for 1776147-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$4.89
200
$3.66
300
$3.42
400 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!