- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1776147-7
TE Connectivity / AMP Brand
1776147-7
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: 17761477
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776147-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header (4 Sides)3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 5.08 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 3003584VAC |
| Maximum Current Rating: | 15/Contact A |
| Termination Method: | Solder3593 |
Tools/3D Models
+
Frequently Asked Questions
Is 1776147-7 RoHS compliant?
Yes, 1776147-7 is RoHS compliant.
What is the lead time for 1776147-7?
The standard lead time for 1776147-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$4.16
200
$3.11
300
$2.91
400 +
$2.86
Click for Quote
Log in
to unlock special pricing