Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776147-6

6P EUROSTYLE HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P EUROSTYLE HDR,HIGH TEMP
Search Keywords: 17761476
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776147-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 15 A
Number of Rows: 1
Contact Base Material: Copper Alloy
Connector & Contact Terminates To: Printed Circuit Board
Terminal Block Connector Type: Header
Housing Material: High Temperature Polyamide
Connector Mounting Type: Board Mount
Number of Positions: 6
Connector System: Wire-to-Board
Stacked Levels: Without
Header Type: Fully Shrouded
Centerline (Pitch): .2 in, 5.08 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Operating Voltage: 300 VAC
Primary Product Color: Black
Product Orientation: Vertical
Termination Post & Tail Length: .138 in, 3.5 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776147-6 RoHS compliant?
Yes, 1776147-6 is RoHS compliant.
What is the lead time for 1776147-6?
The standard lead time for 1776147-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$3.24
200
$2.42
300
$2.27
400 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!