Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776147-4

4P EUROSTYLE HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4P EUROSTYLE HDR,HIGH TEMP
Search Keywords: 17761474
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776147-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board
Number of Positions: 4
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 15 A
Stacked Levels: Without
Number of Rows: 1
Housing Material: High Temperature Polyamide
Terminal Block Connector Type: Header
Contact Base Material: Copper Alloy
Connector Mounting Type: Board Mount
Header Type: Fully Shrouded
Centerline (Pitch): .2 in, 5.08 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Product Orientation: Vertical
Operating Voltage: 300 VAC
Termination Post & Tail Length: .138 in, 3.5 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Primary Product Color: Black
Stacking Configuration: Side Stackable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776147-4 RoHS compliant?
Yes, 1776147-4 is RoHS compliant.
What is the lead time for 1776147-4?
The standard lead time for 1776147-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 588
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.60
300
$1.59
600
$1.19
900
$1.12
1,200 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!