- Home ›
- All Products›
- 1776146-6
TE Connectivity / AMP Brand
1776146-6
6P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761466
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776146-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Mating Area Plating Material: | Tin |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Contact Current Rating (Max): | 15 A |
| Connector Mounting Type: | Board Mount |
| Terminal Block Connector Type: | Header |
| Number of Positions: | 6 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Copper Magnesium |
| Header Type: | Fully Shrouded |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .197 in, 5 mm |
| Circuit Application: | Power & Signal |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Primary Product Color: | Black |
| Product Orientation: | Vertical |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Stacking Configuration: | Side Stackable |
Tools/3D Models
+
Frequently Asked Questions
Is 1776146-6 RoHS compliant?
Yes, 1776146-6 is RoHS compliant.
What is the lead time for 1776146-6?
The standard lead time for 1776146-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
100
$3.56
200
$2.68
300
$2.49
400 +
$2.44
Click for Quote
Log in
to unlock special pricing