Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776146-5

5P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
5P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761465
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1776146-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Number of Rows:
    1
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    15 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Terminal Block Connector Type:
    Header
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    5
  • Housing Material:
    High Temperature Polyamide
  • Header Type:
    Fully Shrouded
  • Contact Base Material:
    Copper Magnesium
  • Centerline (Pitch):
    .197 in, 5 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Black
  • Stacking Configuration:
    Side Stackable
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Product Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776146-5 RoHS compliant?
Yes, 1776146-5 is RoHS compliant.
What is the lead time for 1776146-5?
The standard lead time for 1776146-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
8 Weeks can ship 11/6/26
Backorder
Price (USD)
Qty
Unit Price
150
$2.21
300
$1.67
450
$1.55
600 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!