Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776138-6

6P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
6P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776138-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909980
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Stacking Configuration: Side Stackable
Connector & Contact Terminates To: Printed Circuit Board
Housing Material: High Temperature Polyamide
Connector Mounting Type: Board Mount
Header Type: Partially Shrouded
Contact Current Rating (Max): 15 A
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Number of Positions: 6
Number of Rows: 1
Contact Base Material: Copper Alloy
Terminal Block Connector Type: Header
Wire Protection: With
Centerline (Pitch): .197 in, 5 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Termination Method to Printed Circuit Board: Through Hole - Solder
Product Orientation: Vertical
Operating Voltage: 300 VAC
Primary Product Color: Black
Termination Post & Tail Length: .138 in, 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776138-6 RoHS compliant?
Yes, 1776138-6 is RoHS compliant.
What is the lead time for 1776138-6?
The standard lead time for 1776138-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$3.34
200
$2.50
300
$2.34
400 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!