Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776138-5

5P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776138-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909980
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Connector Mounting Type: Board Mount
Contact Base Material: Copper Alloy
Stacking Configuration: Side Stackable
Terminal Block Connector Type: Header
Wire Protection: With
Housing Material: High Temperature Polyamide
Number of Positions: 5
Connector & Contact Terminates To: Printed Circuit Board
Number of Rows: 1
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 15 A
Connector System: Wire-to-Board
Header Type: Partially Shrouded
Centerline (Pitch): .197 in, 5 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Termination Post & Tail Length: .138 in, 3.5 mm
Primary Product Color: Black
Product Orientation: Vertical
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776138-5 RoHS compliant?
Yes, 1776138-5 is RoHS compliant.
What is the lead time for 1776138-5?
The standard lead time for 1776138-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$4.610
100
$1.440
150
$1.270
300
$1.220
600
$1.120
1,000
$0.856
5,000
$0.732
10,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!