- Home ›
- All Products›
- 1776138-2
TE Connectivity / AMP Brand
1776138-2
2P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761382
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776138-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Terminal Block Connector Type: | Header |
| Contact Mating Area Plating Material: | Tin |
| Contact Base Material: | Copper Alloy |
| Header Type: | Partially Shrouded |
| Connector Mounting Type: | Board Mount |
| Wire Protection: | With |
| Housing Material: | High Temperature Polyamide |
| Packaging Method: | Box |
| Packaging Quantity: | 300 |
| Contact Current Rating (Max): | 15 A |
| Stacking Configuration: | Side Stackable |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Wire-to-Board |
| Number of Rows: | 1 |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .197 in, 5 mm |
| Circuit Application: | Power & Signal |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Product Orientation: | Vertical |
| Primary Product Color: | Black |
| Operating Voltage: | 300 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1776138-2 RoHS compliant?
Yes, 1776138-2 is RoHS compliant.
What is the lead time for 1776138-2?
The standard lead time for 1776138-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
300
$0.5577
600
$0.5564
1,200
$0.5328
2,700
$0.5028
5,100
$0.4165
7,500
$0.4096
10,200
$0.3614
15,000 +
$0.3605
Click for Quote
Log in
to unlock special pricing