- Home ›
- All Products›
- 1776136-6
TE Connectivity / AMP Brand
1776136-6
6P TERMI-BLOK,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6P TERMI-BLOK,HIGH TEMP
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Black
- Not Side Stackable
Search Keywords: 17761366
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776136-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8466100110 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Current Rating (Max): | 11 A |
| Number of Rows: | 1 |
| Contact Base Material: | Phosphor Bronze |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Terminal Block Connector Type: | Header |
| Housing Material: | High Temperature Polyamide |
| Connector System: | Wire-to-Board |
| Number of Positions: | 6 |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Mounting Retention Type: | Screw Mount , Thread |
| Primary Product Color: | Black |
| Product Orientation: | Right Angle |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .122 in, 3.1 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1776136-6 RoHS compliant?
Yes, 1776136-6 is RoHS compliant.
What is the lead time for 1776136-6?
The standard lead time for 1776136-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$5.19
200
$3.89
300
$3.64
400 +
$3.56
Click for Quote
Log in
to unlock special pricing