- Home ›
- All Products›
- 1776135-4
TE Connectivity / AMP Brand
1776135-4
4P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
4P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776135-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Polyamide
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:4
-
Contact Current Rating (Max):11 A
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Right Angle
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Frequently Asked Questions
Is 1776135-4 RoHS compliant?
Yes, 1776135-4 is RoHS compliant.
What is the lead time for 1776135-4?
The standard lead time for 1776135-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
150
$1.236
300
$1.233
600
$1.180
1,050
$0.859
2,550
$0.824
5,100
$0.683
7,500
$0.680
10,050 +
$0.609
Click for Quote
Log in
to unlock special pricing