Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776135-2

2P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P TERMI-BLOK HDR,HIGH TEMP
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 17761352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776135-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Connector Mounting Type: Board Mount
Terminal Block Connector Type: Header
Contact Base Material: Phosphor Bronze
Housing Material: High Temperature Polyamide
Number of Rows: 1
Contact Current Rating (Max): 11 A
Connector System: Wire-to-Board
Number of Positions: 2
Contact Mating Area Plating Material: Tin
Connector & Contact Terminates To: Printed Circuit Board
Header Type: Fully Shrouded
Centerline (Pitch): .15 in, 3.81 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Primary Product Color: Black
Stacking Configuration: Side Stackable
Termination Post & Tail Length: .134 in, 3.4 mm
Product Orientation: Right Angle
Termination Method to Printed Circuit Board: Through Hole - Solder
Operating Voltage: 300 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776135-2 RoHS compliant?
Yes, 1776135-2 is RoHS compliant.
What is the lead time for 1776135-2?
The standard lead time for 1776135-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5372
600
$0.5204
1,200
$0.4971
2,700
$0.4691
5,100
$0.3887
7,500
$0.3821
10,200
$0.3372
15,000 +
$0.3363
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!