Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776134-8

8P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
8P TERMI-BLOK HDR,HIGH TEMP
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 17761348
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776134-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Wire3594 to Board3594
Body Orientation: Right Angle3574
Gender: M3578
Mounting: Through Hole3586
Pitch: 3.5 mm
Number of Contacts: 8
Maximum Voltage Rating: 3003584VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776134-8 RoHS compliant?
Yes, 1776134-8 is RoHS compliant.
What is the lead time for 1776134-8?
The standard lead time for 1776134-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,774
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.72
200
$4.71
400
$2.90
600
$2.30
800 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!