Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776134-2

2P TERMI-BLOK HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776134-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776134-2 RoHS compliant?
Yes, 1776134-2 is RoHS compliant.
What is the lead time for 1776134-2?
The standard lead time for 1776134-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5282
600
$0.5269
1,200
$0.5046
2,700
$0.4762
5,100
$0.3945
7,500
$0.3879
10,200
$0.3422
15,000 +
$0.3414
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!