- Home ›
- All Products›
- 1776133-4
TE Connectivity / AMP Brand
1776133-4
4P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Current Rating (Max):11 A
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Polyamide
-
Terminal Block Connector Type:Header
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mounting Retention Type:Thread
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.134 in, 3.4 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1776133-4 RoHS compliant?
Yes, 1776133-4 is RoHS compliant.
What is the lead time for 1776133-4?
The standard lead time for 1776133-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$2.12
300
$1.58
450
$1.48
600 +
$1.46
Click for Quote
Log in
to unlock special pricing