- Home ›
- All Products›
- 1776132-3
TE Connectivity / AMP Brand
1776132-3
3P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776132-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):11 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Polyamide
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mounting Retention Type:Thread
-
Operating Voltage:300 VAC
-
Primary Product Color:Black