- Home ›
- All Products›
- 1776131-4
1776131-4
TE Connectivity / AMP Brand
4P TERMI-BLOK HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
4P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776131-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Number of Positions:4
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Magnesium
-
Housing Material:High Temperature Polyamide
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):11 A
-
Terminal Block Connector Type:Header
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.15 in, 3.81 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Stacking Configuration:Side Stackable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$4.050
100
$1.140
150
$1.040
300
$0.998
600
$0.916
1,000
$0.697
5,000
$0.592
10,000 +
$0.528
Click for Quote
Log in
to unlock special pricing