- Home ›
- All Products›
- 1776130-8
TE Connectivity / AMP Brand
1776130-8
8P TERMI-BLOK HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8P TERMI-BLOK HDR,HIGH TEMP
Search Keywords: 17761308
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1776130-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Connector System: | Wire-to-Board |
| Stacked Levels: | Without |
| Contact Mating Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Contact Base Material: | Brass |
| Terminal Block Connector Type: | Header |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Rows: | 1 |
| Number of Positions: | 8 |
| Housing Material: | High Temperature Polyamide |
| Contact Current Rating (Max): | 11 A |
| Header Type: | Fully Shrouded |
| Wire Size: | 30 – 14 AWG, .05 – 2 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .138 in, 3.5 mm |
| Circuit Application: | Power & Signal |
| Stacking Configuration: | Side Stackable |
| Termination Post & Tail Length: | .133 in, 3.4 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Orientation: | Vertical |
| Operating Voltage: | 300 VAC |
| Primary Product Color: | Black |
Frequently Asked Questions
Is 1776130-8 RoHS compliant?
Yes, 1776130-8 is RoHS compliant.
What is the lead time for 1776130-8?
The standard lead time for 1776130-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$3.88
600
$2.39
900
$1.89
1,200 +
$1.85
Click for Quote
Log in
to unlock special pricing