Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776130-4

Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole
Search Keywords: 17761304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776130-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3.5 mm
Number of Contacts: 4
Maximum Voltage Rating: 3003584VAC
Maximum Current Rating: 11/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776130-4 RoHS compliant?
Yes, 1776130-4 is RoHS compliant.
What is the lead time for 1776130-4?
The standard lead time for 1776130-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,479
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.370
300
$1.320
600
$1.250
1,050
$0.939
2,550
$0.885
5,100
$0.727
7,500
$0.695
10,050 +
$0.622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!