- Home ›
- All Products›
- 1776121-6
1776121-6
TE Connectivity / AMP Brand
6P TERMI-BLOK,5.08MM,HIGH TMP
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
6P TERMI-BLOK,5.08MM,HIGH TMP
Search Keywords: 17761216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776121-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):12 A
-
Wire Size:15 – 17 AWG
-
Number of Rows:1
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Top
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$3.37
200
$2.51
300
$2.36
400 +
$2.31
Click for Quote
Log in
to unlock special pricing