- Home ›
- All Products›
- 1776121-3
1776121-3
TE Connectivity / AMP Brand
3P TERMI-BLOK,5.08MM,HIGH TMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P TERMI-BLOK,5.08MM,HIGH TMP
Search Keywords: 17761213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776121-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:3
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Wire Size:15 – 17 AWG
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):12 A
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Wire Entry Angle:90°
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Top
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
200
$1.58
400
$1.19
600
$1.11
800 +
$1.08
Click for Quote
Log in
to unlock special pricing