Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1776119-3

3P TERMI-BLOK,PCB,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P TERMI-BLOK,PCB,HIGH TEMP
Search Keywords: 17761193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1776119-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.8 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1776119-3 RoHS compliant?
Yes, 1776119-3 is RoHS compliant.
What is the lead time for 1776119-3?
The standard lead time for 1776119-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,697
Can Ship immediately
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
Order Increment:
200
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.251
400
$1.248
800
$0.936
1,200
$0.874
1,600 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!