- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1776119-2
1776119-2
TE Connectivity / AMP Brand
2P TERMI-BLOK,PCB,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P TERMI-BLOK,PCB,HIGH TEMP
Search Keywords: 17761192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:15-17 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,634
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$0.5296
600
$0.4874
1,200
$0.4555
2,700
$0.4532
5,100
$0.4106
7,500
$0.4085
10,200
$0.4065
15,000 +
$0.4045
Click for Quote
Log in
to unlock special pricing