- Home ›
- All Products›
- 1776118-7
1776118-7
TE Connectivity / AMP Brand
7P TERMI-BLOK,PCB,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7P TERMI-BLOK,PCB,HIGH TEMP
Search Keywords: 17761187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1776118-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Brass
-
Screw Plating Material:Nickel
-
Wire Protection:With
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Number of Positions:7
-
Housing Material:High Temperature Polyamide
-
Contact Base Material:Brass
-
Contact Current Rating (Max):13.5 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 16 AWG, .05 – 1.31 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Primary Product Color:Black
-
Wire Entry Location:Side
-
Thread Size:M3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$4.25
200
$3.19
300
$2.97
400 +
$2.91
Click for Quote
Log in
to unlock special pricing